
3 Set(s)
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
4% = € 0.37
€ 8.87
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 240 pc(s))
Total (€ 9.24 / piece)
€
Only 3 Set(s) available
Highlights & Details
Avery Zweckform L7875-20 strongly adhesive paper labels, 105 x 48 mm, 20 sheets/240 labels, white
- White paper labels with extremely strong adhesionAlso suitable for damp, warm, cold, rough or dusty surfacesEnvironmentally friendly: FSC®-certified paper from sustainably managed forests, Made in Germanyideal for permanent indoor marking, for example of inventory, storage and shelvesSuitable for all common laser and inkjet printers - guaranteed without any stingersSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Product type
Adhesive labels (extra strong)
- Label size
105 x 48 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
Strongly adhesive
- Content
240 pc(s)
- Format
Rectangular
Rounded corners
- Label width
105 mm
- Label height
48 mm
- Format
A4
- Contents
20 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Labeling
Marking
Universal
- Printable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1509160 Avery-Zweckform L7875-20 Adhesive labels (extra strong) 105 x 48 mm Paper White 240 pc(s) Permanent adhesive, Strongly a
Description
The white, extremely strong adhesive paper labels L7875-20 in 105 x 48 mm format from AVERY ZWECKFORM adhere twice as strongly as conventional paper labels. 240 paper labels on 20 sheets. Due to their particularly strong adhesion, they are particularly suitable for marking and labeling products and inventory and for the creation of warning and safety instructions indoors. The paper labels adhere to difficult surfaces such as uneven, rough, damp or dusty surfaces at different temperatures. Design and print your stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common printers, you can rely on a problem-free printer run without adhesive deposits in the printer. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests. Made in Germany.
This text is machine translated.
This text is machine translated.


















