
2 Piece(s) (Only while stocks last)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 15.12
-11 %
€
Only 2 Piece(s) available
Highlights & Details
Plastic industrial housing 7200
Our service for you
Technical specifications
- Product type
Fitting bracket
- Material
Polycarbonate (PC)
- Factory colour
Grey-white (RAL 7035)
Clear
- Length
115 mm
- Width
65 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 65 x 40 mm
- RoHS-compliant
Yes
- Type
7200-203C
Documents & Downloads
Datasheet
Datasheet 1279846 Camdenboss 7200-203C Fitting bracket 115 x 65 x 40 Polycarbonate (PC) Grey-white (RAL 7035), Clear 1 pc(s)
Download
Download 1279846 Camdenboss 7200-203C Fitting bracket 115 x 65 x 40 Polycarbonate (PC) Grey-white (RAL 7035), Clear 1 pc(s)



