
Show alternatives
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 27.72 / piece)
€ 39.49
-30 %
€
Highlights & Details
Plastic industrial housing 7200
Our service for you
Technical specifications
- Material
Polycarbonate (PC)
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
120 mm
- Height
75 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 75 mm
- RoHS-compliant
Yes
- Type
7200-269
- Product type
Fitting bracket
Documents & Downloads
Datasheet
Datasheet 1279822 Camdenboss 7200-269 Fitting bracket 200 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279822 Camdenboss 7200-269 Fitting bracket 200 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)


