
13 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 36.13
-23 %
€
Highlights & Details
ABS industrial housing 7300
Technical specifications
- Product type
Fitting bracket
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
160 mm
- Width
160 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 160 x 90 mm
- RoHS-compliant
Yes
- Type
7300-399
Documents & Downloads
Datasheet
Datasheet 1279914 Camdenboss 7300-399 Fitting bracket 160 x 160 x 90 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1279914 Camdenboss 7300-399 Fitting bracket 160 x 160 x 90 Acrylonitrile butadiene styrene Light grey 1 pc(s)


