
18 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 31.08
-16 %
€
Highlights & Details
BACO LBX0300 224203 Housing 3 installation slots (L x W x H) 140 x 74 x 47.9 mm Grey, Black 1 pc(s)
Technical specifications
- Product type
Housing
- Switch/button features
3 installation slots
- Type
3 installation points
- Factory colour
Grey
Black
- Recess diameter
22 mm
- Length
140 mm
- Width
74 mm
- Height
47.9 mm
- Dim
(L x W x H) 140 x 74 x 47.9 mm
IP66
- Content
1 pc(s)
- Type
LBX0300
- Recess diameter (details)
22 mm
- Type
LBX0300
Documents & Downloads
Datasheet
Datasheet 707735 BACO LBX0300 224203 Housing 3 installation slots (L x W x H) 140 x 74 x 47.9 mm Grey, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707735 BACO LBX0300 224203 Housing 3 installation slots (L x W x H) 140 x 74 x 47.9 mm Grey, Black 1 pc(s)











