There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Cut type
Bahco 1-230-10-3-2 Round file with handle 250 x 10.0 mm stroke 3 1 pc(s)
1696577
This article
3
Bahco 1-230-06-3-2 Round file with handle 150 x 6.0mm shank3 1 pc(s)
1696280
3
Bahco 1-230-08-1-2 200 x 8.0 mm stroke 1 round file with handle 1 pc(s)
1696281
1
Bahco 1-230-10-1-2 Round file with handle 250 x 10.0 mm stroke 1 1 pc(s)
1696322
1
Bahco 1-230-06-1-2 Round file with handle 150 X 6.0MM Cut 1 1 pc(s)
1696411
1
Bahco 1-230-08-3-2 200 x 8.0 mm stroke 3 round file with handle 1 pc(s)
1696412
3
Bahco 1-230-10-2-2 Round file with handle 250 x 10.0 mm cut 2. 1 pc(s)
1696413
2
Bahco 1-230-12-2-2 Round file with handle 300 x 12.0 mm cut 2. 1 pc(s)
1696578
2
Bahco 1-230-06-2-2 Length 150 mm 1 pc(s)
2887034
2
Description
File specification developed in the course of the ERGO™ process. For filing holes, larger hollow throat and concave surfaces. Shape: Conical surface. 4" and 6" pointed, 8" and longer half-pointed. Double-hob. Cut: 1 = Bastard, 2 = Halfpenny, 3 = plain.
This text is machine translated.
Description
File specification developed in the course of the ERGO™ process. For filing holes, larger hollow throat and concave surfaces. Shape: Conical surface. 4" and 6" pointed, 8" and longer half-pointed. Double-hob. Cut: 1 = Bastard, 2 = Halfpenny, 3 = plain.