Mini one-handed clamp 100 x 35 mm TOOLCRAFT 1574784 Span width (max.):100 mm Product size (length): 191 mm Nosing lengthConrad Electronic€ 7.55*
Spring clamp metal 50 mm TOOLCRAFT 1586228 Product size (length): 50 mm Nosing length:18 mmConrad Electronic€ 0.82*
Spring clamp 70 mm 10 kg TOOLCRAFT 1611468 Span width (max.):70 mm Product size (length): 160 mm Nosing length:70 mmConrad Electronic€ 2.93*
Toolcraft four-piece spring clamp 40 mm 5 kg TOOLCRAFT 1611470 Span width (max.):40 mm Product size (length): 115 mm NosConrad Electronic€ 6.29*
Toolcraft spring clamp 35 mm 3 kg TOOLCRAFT 1611469 Span width (max.):35 mm Product size (length): 85 mm Nosing length:3Conrad Electronic€ 4.19*
Speed clamp 100 mm TOOLCRAFT TO-6743691 Span width (max.):100 mm Product size (length): 180 mm Nosing length:35 mmConrad Electronic€ 2.93*
TOOLCRAFT 1544398-1 F clamp Span width (max.):150 mm Product size (length): 380 mm Nosing length:85 mmConrad Electronic€ 14.28*
Mini one-handed clamp 200 x 35 mm TOOLCRAFT 1574785 Span width (max.):200 mm Product size (length): 292 mm Nosing lengthConrad Electronic€ 7.97*
Alu-Einhandzwinge 300 x 85 mm 3000 N TOOLCRAFT 1595615 Span width (max.):500 mm Product size (length): 500 mm Nosing lenConrad Electronic€ 26.04*
One-handed clamp PRO 100/700 mm EHZ Wolfcraft 3033000 Span width (max.):700 mm Nosing length:100 mmConrad Electronic€ 30.24*
One-handed clamp PRO 100/450 mm EHZ Wolfcraft 3032000 Span width (max.):450 mm Nosing length:100 mmConrad Electronic€ 26.88*
14-piece spring terminal set JORGENSEN 93260 Span width (max.):76 mm Nosing length:70 mmConrad Electronic€ 13.44*
One-handed clamp EHZ with 2-K grip Bessey EHZ60-2K Span width (max.):600 mm Product size (length): 760 mm Nosing length:Conrad Electronic€ 50.41*