
Highlights & Details
Lab Mains Adapter BT-305
- Single 0-30V variable output, 0-5A
- Coarse and fine voltage adjustment
- Automatic switching between constant current and constant voltage modes
- Toggle output on/off, voltage and current remain displayed
- Convenient carrying handle (PSU weighs 5.3kg)
Technical specifications
- Type
BT-305
- No. of outputs
1 x
150 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 295 x 130 x 155 mm
- Weight
4.95 kg
- Output current 1
0 - 5 A
- Height
155 mm
- Length
295 mm
- Width
130 mm
Manufacturer's standards (no certificate)
- Type
Desktop
- Input voltage
230 V AC
- Max. output current
5 A
- Output current (min.)
0 A
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Connections
4 mm Banana jack
- Inputs
IEC 320 C14 panel plug
- Type
Linear
- Input voltage
230 V AC
- Output voltage 1
0 - 30 V DC
- Product type
Bench PSU (adjustable voltage)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 513812 Basetech BT-305 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 5 A 150 W No. of outputs 1 x
Information
Information 513812 Basetech BT-305 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 5 A 150 W No. of outputs 1 x
Circuit diagramm
Circuit diagramm 513812 Basetech BT-305 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 5 A 150 W No. of outputs 1 x
Conformity certificate
Conformity certificate 513812 Basetech BT-305 Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 5 A 150 W No. of outputs 1 x
Description
The lab mains adapter is overload- and short-circuit-proof due to its integrated current limitation and corresponds to protection category I. It is only approved for connection to earthed mains sockets and an alternating voltage of 230 V/50 Hz.
Features
- Fine adjustment of output voltage
- Clear LED display of output voltage and output current
- Output current limit displayed even when output off.
Scope of delivery
- Lab mains adapter
- Mains connection cable
- Operating instructions.






