
Number
Highlights & Details
Glass scales GS 10
- Imprint in the glitter effect
- Stepping area made of safety glass
- Digit height: 26 mm
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Stainless steel
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 19 mm
- Weight
1500 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
19 mm
- Length
300 mm
- Power supply
CR 2032 button cell, included
- Power supply (details)
1 x 3 V CR2032 battery
Documents & Downloads
Datasheet
Datasheet 398542 Beurer GS 10 Bathroom scales 756.30 Digital Weight range=180 kg Stainless steel
User & Safety Instructions
User & Safety Instructions 398542 Beurer GS 10 Bathroom scales 756.30 Digital Weight range=180 kg Stainless steel
User & Safety Instructions 398542 Beurer GS 10 Bathroom scales 756.30 Digital Weight range=180 kg Stainless steel
Warranty Terms
Warranty Terms 398542 Beurer GS 10 Bathroom scales 756.30 Digital Weight range=180 kg Stainless steel
Description
This text is machine translated.
Features
- Kg/lb/st. Conversion
- Overload display
- Automatic switch on and off.
Scope of delivery
- Bathroom scales (including batteries)
- User manual.








