
Number
Highlights & Details
Beurer KS 51 kitchen scales
- Weighing surface made of brushed stainless steel
- Anti-fingerprint: Coated surface, easy to clean
- Ultra-flat: Only 15 mm
- Black background-lit Display
- Modern sensor button operation
- Tare weight-weighing function
- Automatic switch-off, overload display
- Big Numerics : 18 mm
Technical specifications
- Dim
(L x W x H) 203 x 182 x 15 mm
- Factory colour
Stainless steel
- Height
15 mm
- Length
203 mm
- Width
182 mm
- Display
Digital
- Power supply (LOV)
battery-powered
- Weight range
5 kg
- Operating voltage
CR 2032 button cell, included
- Weight
304 g
- Product type
Kitchen scales
Documents & Downloads
Datasheet
Datasheet 2613539 Beurer KS 51 Kitchen scales Digital Weight range=5 kg Stainless steel 203 x 182 x 15
User & Safety Instructions
User & Safety Instructions 2613539 Beurer KS 51 Kitchen scales Digital Weight range=5 kg Stainless steel 203 x 182 x 15
Warranty Terms
Warranty Terms 2613539 Beurer KS 51 Kitchen scales Digital Weight range=5 kg Stainless steel 203 x 182 x 15
Description
This text is machine translated.
Features
- Shapely kitchen scale made of brushed stainless steel
- With anti-finger print coating - for easy cleaning
- With black backlight Display
- Also weighs liquid
- With a practical tare weighing function
- 5 kg load capacity
- 1 G division
- Ultra-flat: Only 15 mm high - fits in every drawer
- Conversion of g, oz, ml
- LCD 5.3 x 2.4 cm screen
- Digit height: 18 mm
- Auto switch-off
- Overload indicator
Scope of delivery
- Kitchen scales
- Button cell
- User manual.








