
Number
Technical specifications
- Connector type
Socket
- Total no. of pins
1
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
25 A
- Min. temperature
-40 °C
- Nominal current - rounded value
25 A
- Nominal voltage
400 V
- Contact material
CuZn
- Length
24.25 mm
- Cross-section range
1.5 mm² (max)
- Series
HEC
- Manufacturer part #
61 0901 139
- Type
61 0901 139
- max. cross section
1.5 mm²
- Number of pins
1
- Connection angle
180°
16
- Product type
Bullet connector single contact
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1272861 binder 61 0901 139 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Information
Information 1272861 binder 61 0901 139 Bullet connector single contact Socket Total number of pins: 1 Series (round connectors): HEC 1 pc(s)
Description
This text is machine translated.





