Image similar
1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Binder
Micro DIN connector
Connector, straight
5
Soldering
Green
1 pc(s)
+85 °C
5 A
-40 °C
5 A
No
125 V
Bronze, gold plated
6 mm
4 mm
PA (UL 94 V-0)
20
180°
99 9114 470 05
4 - 6 mm
5
0.75 mm²
0.75 mm² (max)
IP67
Datasheet 1665895 binder 99 9114 470 05 Micro DIN connector Connector, straight Total number of pins: 5 1 pc(s)