
Number
Highlights & Details
Desoldering pump ESD Table-/floor mat-Set
Technical specifications
- Product type
ESD mat set
- Type
C-184 105P 10.3
- Factory colour
Grey
- Connection
10.3 mm stud and socket
- Features
incl. PG strap
incl. PG connector
incl. PG cable
incl. cable
- Length
900 mm
- Width
600 mm
- Dim
(L x W) 900 mm x 600 mm
- RoHS-compliant
Yes
- Range of use
ESD
- Type
Pressure connection button 10.3 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 189411 BJZ C-184 105P 10.3 ESD mat set Grey (L x W) 900 mm x 600 mm incl. PG strap, incl. PG connector, incl. PG cable, incl. c
Certificate
Certificate 189411 BJZ C-184 105P 10.3 ESD mat set Grey (L x W) 900 mm x 600 mm incl. PG strap, incl. PG connector, incl. PG cable, incl. c
Description
Scope of delivery
- Table mat (L x B) 900 x 600 mm
- Floor mat (L x B) 1500 x 1220 mm
- Strap
- Ground Spiral cable
- Connection cable
- Grounding module.









