
395 meter
Sales and shipping:
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 1.25
5
2% = € 0.03
€ 1.22
10
5% = € 0.06
€ 1.19
50
10% = € 0.12
€ 1.13
100
20% = € 0.25
€ 1.00
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€
Technical specifications
- Product type
Audio cable
- No. of leads
1 x
- Cross section (each core)
0.1 mm²
- Cross section
1 x 0.1 mm²
- Cable features
Single shield
Shielded
- Outside Ø
2.40 mm
- Factory colour
Black
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
1106005
- Insulation material
PVC
- Core layout
48 x 0.10 mm
- Type
1106005
- Max. length sold by the metre
500 m
Documents & Downloads
Datasheet
Datasheet 457844 BKL Electronic 1106005 Audio cable 1 x 0.1 mm² Black Sold per metre
Datasheet 457844 BKL Electronic 1106005 Audio cable 1 x 0.1 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 457844 BKL Electronic 1106005 Audio cable 1 x 0.1 mm² Black Sold per metre





