

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, right angle
2
20
40
2 mm
Black
Rectangular
1000 V AC
1 A
1 A
Gold plated
Copper alloy
Thermoplastic material
4 mm
2.80 mm
No
(L x W x H) 40.0 x 10.04 x 6.8 mm
10120406
1 pc(s)
6.8 mm
40.0 mm
10.04 mm
No
10120406
1 A
-
Yes
+105 °C
-55 °C
Pin strip (standard)
Datasheet 741567 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 20 10120406 1 pc(s)