
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, right angle
2
20
40
2.54 mm
Black
Rectangular
1000 V
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
1.02 mm
4 mm
2.80 mm
No
(L x W x H) 50.80 x 10.35 x 7.8 mm
10120532
1 pc(s)
7.8 mm
50.80 mm
10.35 mm
No
10120532
3 A
-
Yes
+105 °C
-55 °C
Pin strip (standard)
Datasheet 741525 BKL Electronic Pin strip (standard) No. of rows: 2 Pins per row: 20 10120532 1 pc(s)