
Number
Highlights & Details
Safety transformer ACT
- Short-circuit-proof
Technical specifications
- Safety transformer according to IEC 61558-2-6.
- DIN 61558-2-6
- VDE 0570, part 2.
- Product type
Safety transformer
- Output voltage
24 V AC
- Output current
4.16 A
- No. of outputs
1 x
- No. of inputs
1 x
100 VA
- Input voltage
230 V AC
- Connection
Screw terminal
- Width
94 mm
- Height
63 mm
- Length
159 mm
- Dim
(L x W x H) 159 x 94 x 63 mm
- Output voltage (number x voltage)
1 x 24 V AC
- Input voltage (number x voltage)
1 x 230 V AC
- Frequency
50 - 60 Hz
- Weight
1.93 kg
- Content
1 pc(s)
- Insulation class
B
- Mounting type
DIN rail
- RoHS-compliant
Yes
- Protection class
II
- Type
ACT 100
- Max. ambient temperature
+25 °C
100 VA
- Output voltage
24 V
- Mounting type
Rail mounting
- Type
ACT 100
Documents & Downloads
Datasheet
Datasheet 710220 BLOCK ACT 100 Safety transformer 1 x 230 V AC 1 x 24 V AC 100 VA 4.16 A
User & Safety Instructions
User & Safety Instructions 710220 BLOCK ACT 100 Safety transformer 1 x 230 V AC 1 x 24 V AC 100 VA 4.16 A
Conformity certificate
Conformity certificate 710220 BLOCK ACT 100 Safety transformer 1 x 230 V AC 1 x 24 V AC 100 VA 4.16 A
Description
Ranges of application: in installation small distributors or counter places etc.


