
Number
Total (€ 348.74 / piece)
€
Highlights & Details
3 Ul 114/40 Autotransformer AT3 3,5-69-4
- 3 x 690 V AC
- 3 x 400 V AC
- 3500 VA
Technical specifications
- According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
- Product type
Autotransformer
- Output voltage
400 V AC
- No. of outputs
3 x
- No. of inputs
3 x
3500 VA
- Input voltage
690 V AC
- Connection
Screw terminal
- Width
267 mm
- Height
215 mm
- Length
125 mm
- Dim
(L x W x H) 125 x 267 x 215 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Design type
Open
- Input voltage (number x voltage)
3 x 690 V AC
- Weight
15 kg
- Content
1 pc(s)
- Insulation class
F
- Mounting type
L-piece
- RoHS-compliant
Yes
- Protection class
I
- Type
AT3 3,5-69-4
- Max. ambient temperature
+40 °C
- Efficiency
92 %
Documents & Downloads
Datasheet
Datasheet 1390749 BLOCK AT3 3,5-69-4 Autotransformer 3 x 690 V AC 3 x 400 V AC 3500 VA
User & Safety Instructions
User & Safety Instructions 1390749 BLOCK AT3 3,5-69-4 Autotransformer 3 x 690 V AC 3 x 400 V AC 3500 VA
Description
Saving transformer for voltage adjustment of the input and output side without the requirement of the electrical separation.
This text is machine translated.
This text is machine translated.

