There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control transformer
230 V AC
1 x
1 x
1600 VA
380 V AC
400 V AC
420 V AC
UL 5085, CSA 22.2 (E103521)
Push-in connector
192 mm
181 mm
145 mm
(L x W x H) 145 x 192 x 181 mm
1 x 230 V AC
Open
1 x 380 V AC, 400 V AC, 420 V AC
50 - 60 Hz
18 kg
1 pc(s)
VDE = B, UL = 130
L-piece
cULus recognized
Yes
I
+/- 5% input voltage terminal
STE 1600/4/23
+40 °C
94 %
Up to 250 VA: CombiBoard for TS-35 rail
Datasheet 1390877 BLOCK STE 1600/4/23 Control transformer, Isolation transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 1600 VA
User & Safety Instructions 1390877 BLOCK STE 1600/4/23 Control transformer, Isolation transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 230 V AC 1600 VA