There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Control transformer
24 V AC
1 x
1 x
250 VA
380 V AC
400 V AC
420 V AC
UL 5085, CSA 22.2 (E103521)
Push-in connector
96 mm
104 mm
102 mm
(L x W x H) 102 x 96 x 104 mm
1 x 24 V AC
Open
1 x 380 V AC, 400 V AC, 420 V AC
50 - 60 Hz
3.5 kg
1 pc(s)
VDE = B, UL = 130
L-piece
DIN rail
cULus recognized
Yes
I
+/- 5% input voltage terminal
STE 250/4/24
+40 °C
90 %
250 VA
M5 screws
STE 250/4/24
90 %
Up to 250 VA: CombiBoard for TS-35 rail
400 V
Datasheet 716175 BLOCK STE 250/4/24 Control transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 24 V AC 250 VA
User & Safety Instructions 716175 BLOCK STE 250/4/24 Control transformer, Safety transformer 1 x 380 V AC, 400 V AC, 420 V AC 1 x 24 V AC 250 VA