
Number
Highlights & Details
- Material PC is suitable for outdoor use (F1 listing according to UL 746C)
Technical specifications
- Product type
Sensor casing
- Features
with seal
- Material
Polycarbonate V0
IP65
- Factory colour
White
- Length
70.4 mm
- Width
42.4 mm
- Height
17.2 mm
- Inside height
10.3 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70.4 x 42.4 x 17.2 mm
- RoHS-compliant
Yes
- Weight
23 g
- Type
BL 704015 - 9003 BOLINK_SET
Documents & Downloads
Datasheet
Datasheet 2384280 Bopla BL 704015 - 9003 BOLINK_SET 16174303.HMT1 Sensor casing 70.4 x 42.4 x 17.2 Polycarbonate V0 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384280 Bopla BL 704015 - 9003 BOLINK_SET 16174303.HMT1 Sensor casing 70.4 x 42.4 x 17.2 Polycarbonate V0 White 1 pc(s)
Download
Download 2384280 Bopla BL 704015 - 9003 BOLINK_SET 16174303.HMT1 Sensor casing 70.4 x 42.4 x 17.2 Polycarbonate V0 White 1 pc(s)
Download 2384280 Bopla BL 704015 - 9003 BOLINK_SET 16174303.HMT1 Sensor casing 70.4 x 42.4 x 17.2 Polycarbonate V0 White 1 pc(s)
Description
This text is machine translated.
Features
- Seal: TPE
Scope of delivery
- 1 housing incl. seal







