
Bopla Bocube B 141309 ABS-7024 96033234 Industrial-grade casing 125 x 151 x 90 Acrylonitrile butadiene styrene Graphite
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP67
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
125 mm
- Width
151 mm
- Height
90 mm
- Inside width
117.9 mm
- Inside height
82 mm
- Internal depth
113.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 151 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 141309 ABS-7024
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 706863 Bopla Bocube B 141309 ABS-7024 96033234 Industrial-grade casing 125 x 151 x 90 Acrylonitrile butadiene styrene Graphite
User & Safety Instructions
User & Safety Instructions 706863 Bopla Bocube B 141309 ABS-7024 96033234 Industrial-grade casing 125 x 151 x 90 Acrylonitrile butadiene styrene Graphite
Download
Download 706863 Bopla Bocube B 141309 ABS-7024 96033234 Industrial-grade casing 125 x 151 x 90 Acrylonitrile butadiene styrene Graphite
Download 706863 Bopla Bocube B 141309 ABS-7024 96033234 Industrial-grade casing 125 x 151 x 90 Acrylonitrile butadiene styrene Graphite











