
Number
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
125 mm
- Width
231 mm
- Height
90 mm
- Inside width
117.9 mm
- Inside height
82 mm
- Internal depth
194.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 231 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 221309 ABS-7024
- Product type
Industrial-grade casing
Documents & Downloads
Datasheet
Datasheet 706897 Bopla Bocube B 221309 ABS-7024 96035234 Industrial-grade casing 125 x 231 x 90 Acrylonitrile butadiene styrene Graphite
User & Safety Instructions
User & Safety Instructions 706897 Bopla Bocube B 221309 ABS-7024 96035234 Industrial-grade casing 125 x 231 x 90 Acrylonitrile butadiene styrene Graphite
Download
Download 706897 Bopla Bocube B 221309 ABS-7024 96035234 Industrial-grade casing 125 x 231 x 90 Acrylonitrile butadiene styrene Graphite
Download 706897 Bopla Bocube B 221309 ABS-7024 96035234 Industrial-grade casing 125 x 231 x 90 Acrylonitrile butadiene styrene Graphite
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.











