
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Factory colour
Signal yellow
- Length
221 mm
- Width
156 mm
- Height
54.3 mm
- Dim
(L x W x H) 221 x 156 x 54.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Content
1 pc(s)
- Type
BOP 7.0 S Bopad Stoss-Schutz - 1003
- RoHS-compliant
Yes
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2384321 Bopla BOP 7.0 S Bopad Stoss-Schutz - 1003 Safety cover TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H
User & Safety Instructions
User & Safety Instructions 2384321 Bopla BOP 7.0 S Bopad Stoss-Schutz - 1003 Safety cover TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H
Download
Download 2384321 Bopla BOP 7.0 S Bopad Stoss-Schutz - 1003 Safety cover TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H
Download 2384321 Bopla BOP 7.0 S Bopad Stoss-Schutz - 1003 Safety cover TPE (low-odour thermoplastic elastomer ) Signal yellow (L x W x H
Description
This text is machine translated.
Scope of delivery
- 1 x shock protection











