
Number
Technical specifications
- Features
with membrane keyboard
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
165 mm
- Width
90 mm
- Height
47.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 165 x 90 x 47.5 mm
- RoHS-compliant
Yes
- Internal depth
153.4 mm
- Inside height
20.6 mm
- Inside width
77.1 mm
- Wireless charging
Yes
- Type
BOP 700 PH-9016
- Product type
Desk casing
Documents & Downloads
Datasheet
Datasheet 1607285 Bopla BOP 700 PH-9016 Desk casing (L x W x H) 165 x 90 x 47.5 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607285 Bopla BOP 700 PH-9016 Desk casing (L x W x H) 165 x 90 x 47.5 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download
Download 1607285 Bopla BOP 700 PH-9016 Desk casing (L x W x H) 165 x 90 x 47.5 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download 1607285 Bopla BOP 700 PH-9016 Desk casing (L x W x H) 165 x 90 x 47.5 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)









