
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Black
- Length
157 mm
- Width
84 mm
- Height
30 mm
- Type
BOS 752
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS
- Product type
Hand-held casing
Documents & Downloads
Datasheet
Datasheet 524778 Bopla BOS 752 Hand-held casing 157 x 84 x 30 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524778 Bopla BOS 752 Hand-held casing 157 x 84 x 30 Acrylonitrile butadiene styrene Black 1 pc(s)
Download
Download 524778 Bopla BOS 752 Hand-held casing 157 x 84 x 30 Acrylonitrile butadiene styrene Black 1 pc(s)
Download 524778 Bopla BOS 752 Hand-held casing 157 x 84 x 30 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Features
- Rear with removable plastic plate. Installation lobes diecast in upper and lower sections. With battery compartment.



