
Number
Highlights & Details
- The housing has a lowered membrane keyboard surface
- Optional decorative seal provides a high degree of protection, protects the housing when dropped and offers color possibilities
- By 180° rotation of the upper part against the lower part, desk variants can also be realized
Technical specifications
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
140.3 mm
- Width
72.9 mm
- Height
31.3 mm
- Type
BS 500 F-7035 HANDGEHÄUSE LICHTGRAU
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
111 g
- Product type
Hand-held casing
Documents & Downloads
Datasheet
Datasheet 2384361 Bopla BS 500 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 140.3 x 72.9 x 31.3 Acrylonitrile butadiene styrene Grey-whit
User & Safety Instructions
User & Safety Instructions 2384361 Bopla BS 500 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 140.3 x 72.9 x 31.3 Acrylonitrile butadiene styrene Grey-whit
Download
Download 2384361 Bopla BS 500 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 140.3 x 72.9 x 31.3 Acrylonitrile butadiene styrene Grey-whit
Download 2384361 Bopla BS 500 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 140.3 x 72.9 x 31.3 Acrylonitrile butadiene styrene Grey-whit
Description
This text is machine translated.
Scope of delivery
- 1x housing, 4 x screws










