
Number
Highlights & Details
- The housing has a lowered membrane keyboard surface
- Optional decorative seal provides a high degree of protection, protects the housing when dropped and offers color possibilities
- By 180° rotation of the upper part against the lower part, desk variants can also be realized
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
184.3 mm
- Width
93 mm
- Height
35.4 mm
- Type
BS 700 F-7035 HANDGEHÄUSE LICHTGRAU
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
184 g
Documents & Downloads
Datasheet
Datasheet 2384365 Bopla BS 700 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Grey-white
Datasheet 2384365 Bopla BS 700 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Grey-white
User & Safety Instructions
User & Safety Instructions 2384365 Bopla BS 700 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Grey-white
Download
Download 2384365 Bopla BS 700 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Grey-white
Download 2384365 Bopla BS 700 F-7035 HANDGEHÄUSE LICHTGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Grey-white
Description
This text is machine translated.
Scope of delivery
- 1x housing, 4 x screws










