
Number
Highlights & Details
- The housing has a lowered membrane keyboard surface
- Optional decorative seal provides a high degree of protection, protects the housing when dropped and offers color possibilities
- By 180° rotation of the upper part against the lower part, desk variants can also be realized
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite grey (RAL 7024)
- Length
184.3 mm
- Width
93 mm
- Height
35.4 mm
- Type
BS 703 F-7024 HANDGEHÄUSE GRAPHITGRAU
- Content
1 pc(s)
- RoHS-compliant
Yes
- Wireless charging
Yes
- Weight
184 g
Documents & Downloads
Datasheet
Datasheet 2384366 Bopla BS 703 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Graphite
Datasheet 2384366 Bopla BS 703 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Graphite
User & Safety Instructions
User & Safety Instructions 2384366 Bopla BS 703 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Graphite
Download
Download 2384366 Bopla BS 703 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Graphite
Download 2384366 Bopla BS 703 F-7024 HANDGEHÄUSE GRAPHITGRAU Hand-held casing 184.3 x 93 x 35.4 Acrylonitrile butadiene styrene Graphite
Description
This text is machine translated.
Scope of delivery
- 1 housing, 4 screws, battery compartment cover, battery compartment seal, screws, battery contacts










