
Number
Highlights & Details
Bopla ELEGANT EG 1545 32154502 Electronics casing 150 x 82 x 45 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 150 x 82 x 45 mm
- Impact-resistant polystyrene
- IP40
Technical specifications
- Temperature resistance -10°C to 65°C.
- Material
Polystyrene (EPS)
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
150 mm
- Width
82 mm
- Height
45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 82 x 45 mm
- RoHS-compliant
Yes
- Wireless charging
Yes
- Type
ELEGANT EG 1545
- Material (details)
Impact-resistant polystyrene
- Product type
Electronics casing
Documents & Downloads
Datasheet
Datasheet 541427 Bopla ELEGANT EG 1545 32154502 Electronics casing 150 x 82 x 45 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 541427 Bopla ELEGANT EG 1545 32154502 Electronics casing 150 x 82 x 45 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 541427 Bopla ELEGANT EG 1545 32154502 Electronics casing 150 x 82 x 45 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 541427 Bopla ELEGANT EG 1545 32154502 Electronics casing 150 x 82 x 45 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- There are stamped openings in the case's lower section for attachment to walls
- Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
- Lower section agate grey similar to RAL 7038.












