
Number
Highlights & Details
Euromas case
- (L x W x H) 300 x 160 x 120 mm
- Polycarbonate
- IP65
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
300 mm
- Width
160 mm
- Height
120 mm
- Inside width
152.7 mm
- Inside height
114 mm
- Internal depth
272.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 300 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 247 F-LP
- Material (details)
Polycarbonate
- Type
EM 247 F
Documents & Downloads
Datasheet
Datasheet 535534 Bopla EUROMAS EM 247 F-LP 62247400 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535534 Bopla EUROMAS EM 247 F-LP 62247400 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535534 Bopla EUROMAS EM 247 F-LP 62247400 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Light grey 1 pc(s)
Download 535534 Bopla EUROMAS EM 247 F-LP 62247400 Outdoor casing 300 x 160 x 120 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.











