
Number
Highlights & Details
Euromas case
- (L x W x H) 240 x 80 x 60 mm
- ABS
- IP65
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
240 mm
- Width
80 mm
- Height
60 mm
- Inside width
73.3 mm
- Inside height
54 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 224F-LP
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 520363 Bopla EUROMAS ET 224F-LP 63224400 Industrial-grade casing 240 x 80 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(
User & Safety Instructions
User & Safety Instructions 520363 Bopla EUROMAS ET 224F-LP 63224400 Industrial-grade casing 240 x 80 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(
Download
Download 520363 Bopla EUROMAS ET 224F-LP 63224400 Industrial-grade casing 240 x 80 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(
Download 520363 Bopla EUROMAS ET 224F-LP 63224400 Industrial-grade casing 240 x 80 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(
Description
Features
- Protected from spray and totally dust-proof.











