
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
80 mm
- Height
80 mm
- Inside width
73.3 mm
- Inside height
74 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 80 x 80 mm
- RoHS-compliant
Yes
- Type
EUROMAS ET 236
Documents & Downloads
Datasheet
Datasheet 1388487 Bopla EUROMAS ET 236 63236300 Industrial-grade casing 240 x 80 x 80 Acrylonitrile butadiene styrene Grey-white (RAL 7035
User & Safety Instructions
User & Safety Instructions 1388487 Bopla EUROMAS ET 236 63236300 Industrial-grade casing 240 x 80 x 80 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download
Download 1388487 Bopla EUROMAS ET 236 63236300 Industrial-grade casing 240 x 80 x 80 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download 1388487 Bopla EUROMAS ET 236 63236300 Industrial-grade casing 240 x 80 x 80 Acrylonitrile butadiene styrene Grey-white (RAL 7035











