
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
75 mm
- Inside width
113 mm
- Inside height
68.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 75 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 2381
- Material (details)
Polycarbonate
- Type
M 2381
Documents & Downloads
Datasheet
Datasheet 531851 Bopla EUROMAS M 2381 02238200 Industrial-grade casing 160 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531851 Bopla EUROMAS M 2381 02238200 Industrial-grade casing 160 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 531851 Bopla EUROMAS M 2381 02238200 Industrial-grade casing 160 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 531851 Bopla EUROMAS M 2381 02238200 Industrial-grade casing 160 x 120 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











