
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
250 mm
- Width
160 mm
- Height
150 mm
- Inside width
153 mm
- Inside height
144 mm
- Internal depth
224 mm
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 160 x 150 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 250
- Material (details)
Polycarbonate
- Type
M 250
Documents & Downloads
Datasheet
Datasheet 532000 Bopla EUROMAS M 250 02250000 Industrial-grade casing 250 x 160 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532000 Bopla EUROMAS M 250 02250000 Industrial-grade casing 250 x 160 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532000 Bopla EUROMAS M 250 02250000 Industrial-grade casing 250 x 160 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532000 Bopla EUROMAS M 250 02250000 Industrial-grade casing 250 x 160 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











