
Number
Technical specifications
- Shock resistance level: IK08
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
160 mm
- Width
75 mm
- Height
75 mm
- Inside width
65 mm
- Inside height
65 mm
- Internal depth
129 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 75 x 75 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 325
- Material (details)
Polyester, 30 % Glass fiber reinforced
- Type
P 325
Documents & Downloads
Datasheet
Datasheet 533796 Bopla EUROMAS P 325 4325000 Industrial-grade casing 160 x 75 x 75 Fibreglass reinforced polyester Fairy grey (semi-gloss
User & Safety Instructions
User & Safety Instructions 533796 Bopla EUROMAS P 325 4325000 Industrial-grade casing 160 x 75 x 75 Fibreglass reinforced polyester Fairy grey (semi-gloss
Download
Download 533796 Bopla EUROMAS P 325 4325000 Industrial-grade casing 160 x 75 x 75 Fibreglass reinforced polyester Fairy grey (semi-gloss
Download 533796 Bopla EUROMAS P 325 4325000 Industrial-grade casing 160 x 75 x 75 Fibreglass reinforced polyester Fairy grey (semi-gloss
Description
Scope of delivery
- Enclosure with screws, without terminal block.











