
Number
Technical specifications
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
400 mm
- Width
250 mm
- Height
161 mm
- Inside width
236 mm
- Inside height
149 mm
- Internal depth
358 mm
- Content
1 pc(s)
- Dim
(L x W x H) 400 x 250 x 161 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 340
- Wireless charging
No
- Type
P 340
Documents & Downloads
Datasheet
Datasheet 534755 Bopla EUROMAS P 340 04340000.H Industrial-grade casing 400 x 250 x 161 Fibreglass reinforced polyester Fairy grey (semi-
User & Safety Instructions
User & Safety Instructions 534755 Bopla EUROMAS P 340 04340000.H Industrial-grade casing 400 x 250 x 161 Fibreglass reinforced polyester Fairy grey (semi-
Download
Download 534755 Bopla EUROMAS P 340 04340000.H Industrial-grade casing 400 x 250 x 161 Fibreglass reinforced polyester Fairy grey (semi-
Download 534755 Bopla EUROMAS P 340 04340000.H Industrial-grade casing 400 x 250 x 161 Fibreglass reinforced polyester Fairy grey (semi-







