
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
55 mm
- Inside width
113.3 mm
- Inside height
48 mm
- Internal depth
94.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 55 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 217
- Material (details)
ABS
- Type
T 217
- Product type
Industrial-grade casing
Documents & Downloads
Datasheet
Datasheet 533518 Bopla EUROMAS T 217 03217000 Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035
User & Safety Instructions
User & Safety Instructions 533518 Bopla EUROMAS T 217 03217000 Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download
Download 533518 Bopla EUROMAS T 217 03217000 Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035
Download 533518 Bopla EUROMAS T 217 03217000 Industrial-grade casing 122 x 120 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035











