
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
75 mm
- Inside width
113 mm
- Inside height
68.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 75 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 2381
- Material (details)
ABS
- Type
T 2381
Documents & Downloads
Datasheet
Datasheet 533865 Bopla EUROMAS T 2381 03238200 Industrial-grade casing 160 x 120 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 533865 Bopla EUROMAS T 2381 03238200 Industrial-grade casing 160 x 120 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 533865 Bopla EUROMAS T 2381 03238200 Industrial-grade casing 160 x 120 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 533865 Bopla EUROMAS T 2381 03238200 Industrial-grade casing 160 x 120 x 75 Acrylonitrile butadiene styrene Grey-white (RAL 703











