
Number
Highlights & Details
Profile housing Filotec
- DIN 60529
Technical specifications
- Product type
Flanged box with cooling fins
- Features
with cooling fins
with mounting sleeve
with PCB slot
- Material
Aluminium
IP40
- Factory colour
Aluminium (anodised)
- Length
105 mm
- Width
48 mm
- Height
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 105 x 48 x 100 mm
- RoHS-compliant
Yes
- Type
FILOTEC F 1048-100 KWL
Documents & Downloads
Datasheet
Datasheet 1388545 Bopla FILOTEC F 1048-100 KWL 97418100.HMT1 Flanged box with cooling fins 105 x 48 x 100 Aluminium Aluminium (anodised) 1
User & Safety Instructions
User & Safety Instructions 1388545 Bopla FILOTEC F 1048-100 KWL 97418100.HMT1 Flanged box with cooling fins 105 x 48 x 100 Aluminium Aluminium (anodised) 1
Download
Download 1388545 Bopla FILOTEC F 1048-100 KWL 97418100.HMT1 Flanged box with cooling fins 105 x 48 x 100 Aluminium Aluminium (anodised) 1
Download 1388545 Bopla FILOTEC F 1048-100 KWL 97418100.HMT1 Flanged box with cooling fins 105 x 48 x 100 Aluminium Aluminium (anodised) 1
Description
This text is machine translated.
Scope of delivery
- 2 x case half shells
- 2 x Aluminum Paste Slats
- Mounting screws.











