
Number
Highlights & Details
Lab table case
- (W x H x D) 223 x 72 x 199 mm
- Plastic
- IP30
Technical specifications
- Front plate cross-section: 195 x 56 mm
- Material
Plastic
IP30
- Factory colour
Light grey
Agate grey
- Width
223 mm
- Height
72 mm
- Content
1 pc(s)
- Dim
(W x H x D) 223 x 72 x 199 mm
- RoHS-compliant
Yes
- Depth
199 mm
- Type
UM 52011 L-SET
- Material (details)
Plastic
- Product type
Desk casing
Documents & Downloads
Datasheet
Datasheet 523348 Bopla UM 52011 L-SET Desk casing (W x H x D) 223 x 72 x 199 mm Plastic Light grey, Agate grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523348 Bopla UM 52011 L-SET Desk casing (W x H x D) 223 x 72 x 199 mm Plastic Light grey, Agate grey 1 pc(s)
Download
Download 523348 Bopla UM 52011 L-SET Desk casing (W x H x D) 223 x 72 x 199 mm Plastic Light grey, Agate grey 1 pc(s)
Download 523348 Bopla UM 52011 L-SET Desk casing (W x H x D) 223 x 72 x 199 mm Plastic Light grey, Agate grey 1 pc(s)
Description
Features
- In addition to the PCB retaining points on the upper and lower sections, there are also guide rails for accommodating vertical PCBs. Just behind the front/rear plate, you will find closely fitted guides for mounting plates. A total of four retaining points for relief from cable pulls for VDE-compliant mains cable assembly, with fold-up positioning feet.
Scope of delivery
- Front-rear plate not included.






