The cutting disc X-LOCK Expert for Metal combines an enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In addition, the precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Use this disc to cut metal. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Specification: A 30 S BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 2.5, rpm (maximum speed): 13,300, X-LOCK
This text is machine translated.