
Bosch Cool 2000 Monobloc EEC: A (A+++ - D) 2.6 kW 88 m³ White

Number
Highlights & Details
Mobile air conditioner Cool 2000
- Simply stay cool with just one click thanks
- Bosch easy cool select Simply choose
- Between three automated modes: Auto mode, Sleep mode, and Sleep mode
Technical specifications
- Product type
Monobloc
- Operating voltage
230 V
- Suitable for rooms up to
88 m³
- Cooling power
9000 BTU/h
- Max. dehumidification rate
50 l/day
- Features
Incl. remote control
- Factory colour
White
- Dim
(W x H x D) 420 x 720 x 338 mm
- Weight
31.5 kg
- Cooling power (W /BTU/h)
2.6 kW (9000 BTU/h)
A (A+++ - D)
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
A (A+++ - D)
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
Doesn't apply
- Noise emission
64 dB
- Heating power
0 kW
- Coolant type
R290
- Coolant
0.29 kg
- Cooling power
2.6 kW
Coolant leaking from air conditioners contributes to gobal warming. Opting for eco-friendly low GWP coolants minimizes the impact on climate change in the case of spillage. This product contains a coolant with a [insert value] GWP rating. This means that, and considering a time period of 100 years, 1kg of this coolant will have a [insert value] x higher impact on global warming than 1kg of CO2. Do not service the cooling system or disassemble the product. Any repair or maintenance necessary needs to be carried out by a qualified engineer.
- GWP (kg CO2 eq.)
3
- Width
420 mm
- Height
720 mm
- Depth
338 mm
- Energy consumption per hour (cooling)
1 kWh
- Indoor panels
1
- Fundamentals
Inverter
- Noise level (indoor/outdoor)
52 dBa
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2885940 Bosch Cool 2000 Monobloc EEC: A (A+++ - D) 2.6 kW 88 m³ White
User & Safety Instructions
User & Safety Instructions 2885940 Bosch Cool 2000 Monobloc EEC: A (A+++ - D) 2.6 kW 88 m³ White
User & Safety Instructions 2885940 Bosch Cool 2000 Monobloc EEC: A (A+++ - D) 2.6 kW 88 m³ White
Conformity certificate
Conformity certificate 2885940 Bosch Cool 2000 Monobloc EEC: A (A+++ - D) 2.6 kW 88 m³ White
Signal word
Danger
GHS / H Statements
- H 220: Exremly flammable gas
GHS / P Statements
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
Description
This text is machine translated.
Features
- Cool efficiently with the sustainable R290 refrigerant
- Simple control via LED display or comfortable with the remote control
- Easy to use thanks to the 3-in-1 solution with cooling, dehumidification and ventilation functions
- Maximum cooling capacity for rooms up to 88 m³ (35 m²)
- Fast and uniform distribution of the cool air through auto swing
- Easy operation of the device via the LED soft-touch display or comfortably with the remote control,
- Which can be attached to the device by a magnetic mount
- Additional comfort thanks to the 3-in-1 solution with cooling, dehumidifying and ventilator function
- Grips and rollers for easy transportation
- Installation, transport and storage are effortless
- Mounting set supplied for easy installation on the window
Scope of delivery
- Device
- Exhaust hose
- Drain hose
- Self-adhesive foam strips
- Non-adhesive foam strips
- Window aperture set
- Remote control (batteries included)
- Technical documentation.
















