
Highlights & Details
Cordless upright vacuum cleaner BCH6L2560
- Sensor-controlled performance monitoring system
- AllFloor HighPower Brush
- Runtime up to 60 min
Technical specifications
- Operating voltage for the charger 230 V.
- Factory colour
White
- Collector
0.9 l
- Operating voltage
25.2 V
- Power supply (LOV)
rechargeable
- Features
Motorised brush head
- Vacuum technology
Without pouch
- Additional nozzles
Upholstery and crevice nozzle
- Filter system
HygienefilterPlus
- Voltage
25.2 V
- Weight
4.1 kg
- Product type
Handheld battery vacuum cleaner
Documents & Downloads
Datasheet
Datasheet 1421170 Bosch Haushalt BCH6L2560 Athlet 25.2V BCH6L2560 Handheld battery vacuum cleaner 25.2 V Motorised brush head
User & Safety Instructions
User & Safety Instructions 1421170 Bosch Haushalt BCH6L2560 Athlet 25.2V BCH6L2560 Handheld battery vacuum cleaner 25.2 V Motorised brush head
User & Safety Instructions 1421170 Bosch Haushalt BCH6L2560 Athlet 25.2V BCH6L2560 Handheld battery vacuum cleaner 25.2 V Motorised brush head
Description
Thorough cleaning results on all floors thanks to highly efficient bagless-technology and HighPower AllFloor Brush
Unique SensorBagless™ Technology: exceptionally powerful with minimum maintenance required
Bosch Lithium-Ion Technology: durable and powerful rechargeable batteries, extra-long run time and short charging time
Pure comfort: easy to use, store and keep clean thanks to the Easy Clean System
Maximum flexibility: cordless vaccuuming without limitations on upholstery and in corners thanks to accessory kit
Features
- Pure comfort: easy to use, store and keep clean thanks to the Easy Clean System
- Athlet accessory kit: The kit includes a plug-in adapter with hose, shoulder strap, upholstery nozzle and crevice nozzle, making it ideal for cleaning upholstery and fiddly corners
- Solid freestanding function for easy placement, space-saving storage and flexible charging at any socket
- Extra long run time up to 60 min
- 3-step Battery charging status indicator
- Short charging time: 3 hours (80 % charged); 6 hours (100% charged)
- Dust container capacity: 0.9 l
- Soft Touch Handle
- Weight: 3 kg
- Maximum flexibility: vacuum cleaning without limitations around and under furniture thanks to its extremely flexible nozzle joint
Scope of delivery
- Cordless upright vacuum cleaner
- Plugable, short handle
- Adjustable carrying strap
- Plugable adapter with hose
- Upholstery and crevice nozzle
- Power supply unit
- User manual.




