
Number
Highlights & Details
Battery-operated switch universal chain pole 18
- Large cutting width of 150 mm
- 60 cm telescopic
- Articulating cutting head
Technical specifications
- Charging time: 1 h
- Chain type: 3/8", 1.1 mm; Oregon 90 PX
- Operating type
Rechargeable battery
- Technology
Li-ion
- Rechargeable battery capacity (details)
2.50 Ah
- Operating voltage
18 V
- Blade length
200 mm
- Chain speed
4 m/s
- Max. length
2.60 m
- Weight
2.50 kg
- Dim
(L x W x H) 2100 x 125 x 170 mm
- Length
2100 mm
- Width
125 mm
- Height
170 mm
- Features
Shoulder strap
w/o battery
w/o charger
- Type (Bosch)
Bosch-do-it (green)
- UKCA
not relevant
- Product type
Debrancher
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1650168 Bosch Home and Garden 06008B3101 UniversalChainPole 18 Rechargeable battery Debrancher Shoulder strap, w/o battery, w/o
Security datasheet
Security datasheet 1650168 Bosch Home and Garden 06008B3101 UniversalChainPole 18 Rechargeable battery Debrancher Shoulder strap, w/o battery, w/o
Warranty Terms
Warranty Terms 1650168 Bosch Home and Garden 06008B3101 UniversalChainPole 18 Rechargeable battery Debrancher Shoulder strap, w/o battery, w/o
Description
Moreover, the Universal CHAIN 18 Part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.
This text is machine translated.
Features
- Knife impact protection
- Automatic chain greasing
- Transparent oil level indicator
- Cutting stop for cuts at the Astunterseite.
Scope of delivery
- Battery-operated Extendable Pruner universal ChainPole 18 (high sensor head, telescopic handle, chain protection)
- Carry strap
- Inner hexagonal screwdriver
- Saw chain lubricant oil
- User manual








