
148 Piece(s)
Sales and shipping:
Number
Total (€ 126.04 / piece)
€
Highlights & Details
Wet/Dry Vacuum Cleaner AdvancedVac20
- Maximum quantity of air 4200 l/min
- Receiving container volume 20 l
- Use flexibility through universal adapter
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1200 W
- Power socket
Yes
- Max. air volume
4200 l/min
- Material (container)
Plastic
- Collector
20 l
- Weight
6.40 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1554846 Bosch Home and Garden AdvancedVac 20 06033D1200 Wet/dry vacuum cleaner 1200 W 20 l
User & Safety Instructions 1554846 Bosch Home and Garden AdvancedVac 20 06033D1200 Wet/dry vacuum cleaner 1200 W 20 l
Information
Information 1554846 Bosch Home and Garden AdvancedVac 20 06033D1200 Wet/dry vacuum cleaner 1200 W 20 l
Description
The wet/dry vacuum cleaner AdvancedVac20 from Bosch is powerful and has a high suction power for a perfect dirt absorption. The AdvancedVac20 has hook with elastic rubber band for a comfortable hose attachment as well as a practical cable and accessories storage in the device. Thanks to the universal adapter, the almost for all Bosch Power Tools fits the wet/dry vacuum cleaner AdvancedVac20 a high application flexibility.
This text is machine translated.
This text is machine translated.
Features
- Comfortable hose attachment
- Convenient cable and accessories storage
Scope of delivery
- Wet/Dry Vacuum Cleaner AdvancedVac20
- Universal interface
- Paper filter
- Crevice nozzle
- Dry and wet floor nozzle
- Flexible Hose (2.20 m)
- Removable handle.
- Extension tube 2 x 0.50 m
- User manual.







