Food processor MUM9DT5S41 Platinum silver series 8
Excellent results
Strong and durable motor with 1,600 watts - even for very heavy dough
3D Planetary Mixing: Fast and very thorough mixing of all ingredients thanks to advanced planetary agitator gear with unique stirring movement in three directions simultaneously
SensorControl Plus: Always perfect results in the preparation of yeast dough, perfectly whipped cream, ice snow. Simply press a button - the machine stops as soon as the perfect result is reached
Smart dough sensor: Constant speed for uniform mixing even of heavy dough.
Diversity
The large number of special accessories leaves room for creativity in the kitchen
Versatile application: Thanks to the variety of high-quality and individual accessories.
Convenient!
SensorControl Plus: Saves time - monitoring of the machine is not necessary
Integrated timer: Adjustable duration to repeat the perfect results - the machine stops after the time has elapsed
Colour coding: Easy mounting of accessories by color coding on the device and attachments.
Extra large bowl with 5.5 L capacity of brushed stainless steel with two practical handles for up to 3.5 kg of scrambled eggs or 1.5 kg of flour plus ingredients for yeast dough
7 speed settings: Fast preparation with 7 speeds and torque level for extra Power.
EasyArm Lift: Easy and effortless movement of the mixing arm.
Auto CableRewind: Automatic cable winding for easy, quick storage of cables in the device.
Material / design
Excellent design: A real, award-winning eye-catcher in your kitchen.
Stability and solidity thanks to a die-cast aluminum case
Covering of the drives made of brushed stainless steel for a high-quality appearance and grip quality
Security
High safety through the covering of the drive units
Restart protection prevents the engine from starting unintentionally
Safe use: Rubber feet for stability. High safety standard through gear wheel cover.
Always find the right drive - each drive and the matching accessories have the same color marking
Whisk with silicone: Perfect stirring results as the stirring brush is guided along the contour of the bowl thanks to its silicone coating, absolutely all the ingredients are processed.
Full metal whipping broom: Height adjustable for perfect processing of e.g. cream or ice snow in correspondingly smaller or very large quantity
Optimum patisserie set: Stirring brooms, full metal whipping brush, high performance kneading hook for perfect results.
Fast-through chopper converter including 5 stainless steel discs (cutting, rasp bar, medium friction disk, coarse friction disk, Asia vegetable plate)
Including thick-walled ThermoSafe glass blender with 2.3 l capacity (with food: 1.5 l) – for comfortable and safe mixing of hot soups or ice-cold beverages – also very quiet thanks to the special form.
This text is machine translated.