
Highlights & Details
Cordless ANGLE GRINDER B.S. GWS 18 V-10 SC (125 mm), Click & Go Plus
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
incl. case
- Voltage
18 V
- Disc diameter
125 mm
- Max. separation depth
34 mm
- Mandrel thread
M14
- Weight
2.8 kg
- Weight, information
incl. rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Idle speed
4500 - 9000 U/min
Documents & Downloads
Datasheet
Datasheet 1766343 Bosch Professional GWS 18V-10 SC (125mm), Click&Go Plus 06019G340B Cordless angle grinder 125 mm w/o battery, w/o charge
User & Safety Instructions
User & Safety Instructions 1766343 Bosch Professional GWS 18V-10 SC (125mm), Click&Go Plus 06019G340B Cordless angle grinder 125 mm w/o battery, w/o charge
Description
This text is machine translated.
Scope of delivery
- Bluetooth Low Energy Module GCY 30-4
- Quick clamping nut
- L-BOXX.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser




