
1/12
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bosch
3.0 Ah
Li-ion
Power for ALL 18V 3,0Ah
390
Black
18 V
Bosch
Vacuum cleaner battery
4.5 cm
2 cm
11.5 cm
390 g
500 g
1 Stück(e)
3 Ah
Datasheet 3439213 Bosch Vacuum cleaner battery 3.0 Ah Bosch
User & Safety Instructions 3439213 Bosch Vacuum cleaner battery 3.0 Ah Bosch