
Number
Highlights & Details
Beurer BF 720 diagnostic scale BT
- Automatic data transfer within the Bluetooth® range after opening the APP
- Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
- With BMI calculation
- With 3 sensor keys: Adjustable without APP
- 8 users with automatic User Recognition
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Memory slots
8
- Data analysis
Android app
iOS app
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 25 mm
- Data transfer
Bluetooth
- Body analyser functions
Body weight
BMI calculation
Calorie requirements
Bone mass
Body fat
Body water
Muscle mass
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
25 mm
- Length
300 mm
- Power supply
AAA battery (3x), included
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613475 Beurer BF 720 BT Smart bathroom scales 74938 Digital Weight range=180 kg
Warranty Terms
Warranty Terms 2613475 Beurer BF 720 BT Smart bathroom scales 74938 Digital Weight range=180 kg
Description
This text is machine translated.
Features
- Automatic data transfer within the Bluetooth® range after opening the APP
- Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
- With BMI calculation
- With 3 sensor keys: Adjustable without APP
- 8 users with automatic User Recognition
- Black LCD; white light with user initials displayed
- Narrow electrodes made of brushed stainless steel
- 5 Activity Grad
- User memory slots: 8
- Measured value memory slots: 30
- Switch-on technology:Quick Start
- Automatic switch-off, overload display
- Load bearing capacity: 180 kg.
- Digit size: 23 mm (weight)
- Free download "Beurer HealthManager"
Scope of delivery
- scales
- Batteries
- User manual.
System requirements
- IOS 14.0 and Android™ 8.0, Bluetooth® 4.2 or higher









